The MRF8P20160HR5 is a 2-element RF amplifier from NXP, operating within a frequency range of 1.88 to 2.025GHz. It has a voltage rating of 65V and an output power of 37W. The device is designed for screw mount and is compliant with RoHS regulations. The operating temperature range is from -65°C to 225°C.
NXP MRF8P20160HR5 technical specifications.
| Frequency | 1.92GHz |
| Gain | 16.5dB |
| Halogen Free | Halogen Free |
| Max Frequency | 2.025GHz |
| Min Frequency | 1.88GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 37W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
No datasheet is available for this part.