
The MRF8P20165WHR3 is a 65V N-CHANNEL RF transistor with a frequency range of 1.88 GHz to 2.025 GHz and an output power of 37W. It is packaged in a 4-pin ROHS compliant package and is suitable for high-frequency applications. The transistor operates over a temperature range of -65°C to 125°C and is halogen free. It is available in quantities of 250 per reel.
Sign in to ask questions about the NXP MRF8P20165WHR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF8P20165WHR3 technical specifications.
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.01GHz |
| Gain | 14.8dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 2.025GHz |
| Min Frequency | 1.88GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Operating Frequency | 1.88 GHz to 2.025 GHz |
| Output Power | 37W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.227397oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8P20165WHR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
