
2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET
Checking distributor stock and pricing after the page loads.
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.62GHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.7GHz |
| Min Frequency | 2.5GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Frequency | 2.5 GHz to 2.7 GHz |
| Output Power | 14W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.22818oz |
| RoHS | Compliant |
