NXP MRF8P29300HR5 technical specifications.
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.9GHz |
| Gain | 13.3dB |
| Gate to Source Voltage (Vgs) | 10V |
| Min Frequency | 2.7GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Operating Frequency | 2.7 GHz to 2.9 GHz |
| Output Power | 320W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| Weight | 0.465355oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8P29300HR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
