
The MRF8P29300HSR6 is a N-CHANNEL RF power transistor from NXP, rated for 65V and 320W output power. It operates within a frequency range of 2.7 GHz to 2.9 GHz and has a maximum operating temperature of 150°C. This transistor is designed for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.9GHz |
| Gain | 13.3dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Min Frequency | 2.7GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Frequency | 2.7 GHz to 2.9 GHz |
| Output Power | 320W |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| Weight | 0.300472oz |
| RoHS | Compliant |
