
2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET
Checking distributor stock and pricing after the page loads.
| Drain to Source Voltage (Vdss) | 70V |
| Frequency | 820MHz |
| Gain | 20.9dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Operating Frequency | 0.79 GHz to 0.82 GHz |
| Output Power | 96W |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 70V |
| Weight | 0.465355oz |
| RoHS | Compliant |