
NXP MRF8P9040GNR1 technical specifications.
| Package/Case | TO-272-4 |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Voltage (Vdss) | 70V |
| Frequency | 960MHz |
| Gain | 19.1dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Output Power | 4W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 70V |
| Weight | 0.057666oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8P9040GNR1 to view detailed technical specifications.
No datasheet is available for this part.
