The MRF8P9300HR5 is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 70V and a current rating of 10uA. It operates over a temperature range of -65°C to 150°C and is packaged in a tape and reel format. The device is RoHS compliant and has a maximum output power of 90W.
Checking distributor stock and pricing after the page loads.
| Current Rating | 10uA |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Voltage (Vdss) | 70V |
| Frequency | 860MHz |
| Gain | 22.5dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Frequency | 960MHz |
| Min Frequency | 860MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 90W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 110V |
| Weight | 0.465355oz |
| RoHS | Compliant |