The MRF8S18120HSR5 is a 65V N-CHANNEL MOSFET with a frequency of 1.81GHz and an output power of 72W. It is packaged in tape and reel quantities of 50. The device is RoHS compliant and has a maximum operating temperature of 150°C. The gate to source voltage is 10V, and the drain to source voltage is 65V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF8S18120HSR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.81GHz |
| Gain | 18.2dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Output Power | 72W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.16801oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8S18120HSR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.