
The MRF8S18260HSR5 is a high-frequency N-CHANNEL MOSFET with a voltage rating of 65V and an operating frequency range of 1.8 GHz to 1.885 GHz. It has an output power of 74W and is packaged in a surface mount configuration. The device is RoHS compliant and has a maximum operating temperature of 225°C. It is suitable for high-power applications requiring high-frequency operation.
Sign in to ask questions about the NXP MRF8S18260HSR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF8S18260HSR5 technical specifications.
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.81GHz |
| Gain | 17.9dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 1.88GHz |
| Min Frequency | 1.805GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 1.8 GHz to 1.885 GHz |
| Output Power | 74W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| Weight | 0.465355oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8S18260HSR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.