
The MRF8S19140HSR5 is a N-Channel MOSFET with a voltage rating of 65V and an operating frequency range of 1.93 GHz to 1.99 GHz. It has a maximum output power of 34W and is designed for surface mount applications. The device has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is RoHS compliant and available in a tape and reel packaging with 50 units per package.
NXP MRF8S19140HSR5 technical specifications.
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.96GHz |
| Gain | 19.1dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Frequency | 1.99GHz |
| Min Frequency | 1.93GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 1.93 GHz to 1.99 GHz |
| Output Power | 34W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.16801oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8S19140HSR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.