
RF MOSFET Transistors RF FET HV8 2GHZ 140W NI780
Checking distributor stock and pricing after the page loads.
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.14GHz |
| Gain | 17.9dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Operating Frequency | 2.11 GHz to 2.17 GHz |
| Output Power | 34W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.226635oz |
| RoHS | Compliant |