
The MRF8S21140HSR3 is a high-power N-CHANNEL RF transistor with a voltage rating of 65V and an operating frequency range of 2.11 GHz to 2.17 GHz. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is packaged in a FLATPACK, R-CDFP-F2 package and is halogen free. It is RoHS compliant and suitable for surface mount applications.
NXP MRF8S21140HSR3 technical specifications.
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.14GHz |
| Gain | 17.9dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Frequency | 2.11 GHz to 2.17 GHz |
| Output Power | 34W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.16801oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8S21140HSR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.