NXP MRF8S21200HR5 technical specifications.
| Frequency | 2.14GHz |
| Gain | 18.1dB |
| Halogen Free | Halogen Free |
| Output Power | 48W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.465355oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8S21200HR5 to view detailed technical specifications.
No datasheet is available for this part.