NXP MRF8S21200HR6 technical specifications.
| Frequency | 2.14GHz |
| Gain | 18.1dB |
| Halogen Free | Halogen Free |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 48W |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 48W |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.465355oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8S21200HR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.