NXP MRF8S21200HSR6 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.14GHz |
| Gain | 18.1dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 48W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 48W |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.300472oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8S21200HSR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.