NXP MRF8S23120HR3 technical specifications.
| Continuous Drain Current (ID) | 1uA |
| Frequency | 2.3GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 1.8V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.4GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 28W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.226635oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8S23120HR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.