
The MRF8S23120HSR3 is a surface-mount N-CHANNEL RF transistor with a voltage rating of 65V and a gate to source voltage of 1.8V. It operates at a maximum frequency of 2.4GHz and a minimum frequency of 2.3GHz. The device is capable of delivering an output power of 28W and is packaged in a tape and reel format with 250 pieces per reel. The MRF8S23120HSR3 is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the NXP MRF8S23120HSR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF8S23120HSR3 technical specifications.
| Continuous Drain Current (ID) | 1uA |
| Frequency | 2.3GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 1.8V |
| Halogen Free | Halogen Free |
| Max Frequency | 2.4GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 28W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.16801oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8S23120HSR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.