NXP MRF8S26120HSR3 technical specifications.
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.69GHz |
| Gain | 15.6dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Min Frequency | 2.62GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 2.62 GHz to 2.69 GHz |
| Output Power | 28W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.16801oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8S26120HSR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.