
NXP MRF8S7120NR3 technical specifications.
| Frequency | 768MHz |
| Gain | 19.4dB |
| Halogen Free | Halogen Free |
| Max Frequency | 768MHz |
| Min Frequency | 728MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 125W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8S7120NR3 to view detailed technical specifications.
No datasheet is available for this part.