
NXP MRF8S7235NR3 technical specifications.
| Package/Case | OM-780 EP |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 20.62(Max) |
| Package Width (mm) | 10.01(Max) |
| Package Height (mm) | 3.86(Max) |
| Seated Plane Height (mm) | 3.86(Max) |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 70V |
| Minimum Frequency | 728MHz |
| Maximum Frequency | 768MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 225°C |
| Mode of Operation | 1-Carrier W-CDMA |
| Typical Power Gain | 20dB |
| Output Power | 63(Typ)W |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MRF8S7235NR3 to view detailed technical specifications.
No datasheet is available for this part.