The MRF8S8260HSR3 is a 70V N-CHANNEL RF transistor with a maximum operating frequency of 895MHz and output power of 70W. It is packaged in a FLATPACK and is suitable for surface mount applications. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is RoHS compliant and halogen free.
Sign in to ask questions about the NXP MRF8S8260HSR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF8S8260HSR3 technical specifications.
| Drain to Source Voltage (Vdss) | 70V |
| Frequency | 895MHz |
| Gain | 21.1dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 895MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 790 MHz to 895 MHz |
| Output Power | 70W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 70V |
| Weight | 0.238367oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8S8260HSR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.