Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF8S9102NR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain to Source Voltage (Vdss) | 70V |
| Frequency | 920MHz |
| Gain | 23.1dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Not Halogen Free |
| Max Frequency | 960MHz |
| Min Frequency | 865MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 865 MHz to 960 MHz |
| Output Power | 28W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 70V |
| Weight | 0.108683oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8S9102NR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.