The MRF8S9202NR3 is an N-Channel RF transistor with a breakdown voltage of 70V and a frequency range of 920MHz to 960MHz. It has a gain of 19dB and an output power of 58W. The device is surface mount and has a maximum operating temperature of 225°C and a minimum operating temperature of -65°C. It is RoHS compliant and available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Voltage (Vdss) | 70V |
| Frequency | 920MHz |
| Gain | 19dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Not Halogen Free |
| Max Frequency | 960MHz |
| Min Frequency | 920MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 58W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 70V |
| Weight | 0.108683oz |
| RoHS | Compliant |