The MRF8S9220HSR3 is a single enhancement mode RF transistor from NXP, designed for 1-carrier W-CDMA operation. It has a maximum drain source voltage of 70V and operates over a temperature range of -65°C to 225°C. The transistor is packaged in a NI-780S surface mount package, measuring 20.7mm in length, 9.91mm in width, and 4.32mm in height. It is suitable for use in RF applications.
Sign in to ask questions about the NXP MRF8S9220HSR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF8S9220HSR3 technical specifications.
| Package/Case | NI-780S |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 20.7(Max) |
| Package Width (mm) | 9.91(Max) |
| Package Height (mm) | 4.32(Max) |
| Seated Plane Height (mm) | 4.32(Max) |
| Package Weight (g) | 4.763 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 70V |
| Minimum Frequency | 920MHz |
| Maximum Frequency | 960MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 225°C |
| Mode of Operation | 1-Carrier W-CDMA |
| Typical Power Gain | 19.8dB |
| Output Power | 65(Typ)W |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MRF8S9220HSR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.