Sign in to ask questions about the NXP MRF8S9260HSR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF8S9260HSR3 technical specifications.
| Package/Case | Case 465C-02 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 23.24(Max) |
| Package Width (mm) | 13.8(Max) |
| Package Height (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 70V |
| Minimum Frequency | 865MHz |
| Maximum Frequency | 960MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 225°C |
| Mode of Operation | 1-Carrier W-CDMA|CDMA|GSM |
| Typical Power Gain | 18.8dB |
| Output Power | 75(Typ)W |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MRF8S9260HSR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.