The MRF9002NR2 is a 65V N-CHANNEL RF transistor available in a SOP package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor has a maximum power dissipation of 4W and an output power of 2W. It is RoHS compliant and contains lead, making it suitable for certain applications. The MRF9002NR2 is manufactured by NXP and is available in a tape and reel packaging format with 1500 units per package.
NXP MRF9002NR2 technical specifications.
| Package/Case | SOP |
| Current Rating | 25mA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 960MHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 4W |
| Output Power | 2W |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 4W |
| RoHS Compliant | Yes |
| Test Voltage | 26V |
| Voltage Rating | 65V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF9002NR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
