The MRF9060NBR1 is a high-power MOSFET with a voltage rating of 65V and an output power of 60W. It is packaged in a TO-272-2 package and is available in quantities of 500. The device is not halogen free and contains lead, but is RoHS compliant. It has a current rating of 10uA and a frequency of 945MHz, with a gain of 18dB. The device is suitable for high-power applications and can withstand a test voltage of 26V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-272-2 |
| Current Rating | 10uA |
| Frequency | 945MHz |
| Gain | 18dB |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Output Power | 60W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 26V |
| Voltage Rating | 65V |
| RoHS | Compliant |