
The MRF9085LSR3 is an N-CHANNEL RF transistor with a breakdown voltage of 65V and a frequency of 880MHz. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is lead free and has a maximum power dissipation of 250W. It is available in a 3-pin SOT-523 package, packaged in tape and reel quantities of 250.
Sign in to ask questions about the NXP MRF9085LSR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF9085LSR3 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 880MHz |
| Gain | 17.9dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Output Power | 90W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Test Voltage | 26V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF9085LSR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
