The MRF9135LR3 is an N-channel RF transistor with a drain to source breakdown voltage of 65V and a frequency of 880MHz. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is halogen free and lead free, and is packaged in a tape and reel format with 250 units per package. It has a maximum power dissipation of 298W and an output power of 25W.
NXP MRF9135LR3 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 880MHz |
| Gain | 17.8dB |
| Gate to Source Voltage (Vgs) | 15V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 298W |
| Output Power | 25W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 298W |
| Test Voltage | 26V |
| Voltage Rating | 65V |
| RoHS | Compliant |
No datasheet is available for this part.