
The MRF9180R6 is an N-CHANNEL RF transistor with a breakdown voltage of 65V and a frequency of 880MHz. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is RoHS compliant and lead free. It is available in a tape and reel packaging with a quantity of 150 units.
NXP MRF9180R6 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 880MHz |
| Gain | 17.5dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 380W |
| Output Power | 170W |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 380W |
| RoHS Compliant | Yes |
| Test Voltage | 26V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF9180R6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
