
The MRFE6P3300HR3 is a N-CHANNEL RF transistor with a drain to source breakdown voltage of 66V and an output power of 270W. It operates within a temperature range of -65°C to 225°C and is packaged in a flange mount configuration. The device is lead free and halogen free, and is compliant with RoHS regulations. It has a frequency range of 470MHz to 860MHz and a gain of 20.4dB.
NXP MRFE6P3300HR3 technical specifications.
| Drain to Source Breakdown Voltage | 66V |
| Drain to Source Voltage (Vdss) | 66V |
| Frequency | 863MHz |
| Gain | 20.4dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 860MHz |
| Min Frequency | 470MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 270W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 32V |
| Voltage Rating | 66V |
| Weight | 0.223087oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFE6P3300HR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.