The NXP MRFE6S8046NR1 is a high-frequency N-CHANNEL RF transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a voltage rating of 66V and a maximum output power of 17.8W. The transistor is lead free and halogen free, and is packaged in a tape and reel format with 500 units per package. It is RoHS compliant and suitable for surface mount applications.
NXP MRFE6S8046NR1 technical specifications.
| Drain to Source Voltage (Vdss) | 66V |
| Frequency | 894MHz |
| Gain | 19.8dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 894MHz |
| Min Frequency | 864MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 17.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 35.5W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 66V |
| Weight | 0.058073oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFE6S8046NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.