Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NXP
MRFE6S9045GNR1
Datasheet
NXP
MRFE6S9045GNR1
Obsolete
FET RF 66V 880MHZ TO-270-2
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Transistors
MOSFETs
FET RF 66V 880MHZ TO-270-2
Frequency
880MHz
Voltage Rating
66V
Power
10W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Frequency
880MHz
Gain
22.1dB
Output Power
10W
Package Quantity
500
Packaging
Tape and Reel
Test Voltage
28V
Voltage Rating
66V
Weight
0.01933oz
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account