The MRFE6S9125NBR1 is a 66V N-CHANNEL RF transistor with a frequency of 880MHz and a gain of 20.2dB. It has a maximum operating temperature of 225°C and a minimum operating temperature of -65°C. The transistor is packaged in a ROHS compliant, plastic WB-4 package with 4 pins. It is lead free and halogen free, and is rated for 27W of output power.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRFE6S9125NBR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain to Source Breakdown Voltage | 66V |
| Drain to Source Voltage (Vdss) | 66V |
| Frequency | 880MHz |
| Gain | 20.2dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 27W |
| Mount | Screw, Surface Mount |
| Number of Elements | 1 |
| Output Power | 27W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 66V |
| Weight | 0.067412oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFE6S9125NBR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.