
The MRFE6S9130HSR3 is a surface-mount N-CHANNEL RF transistor with a breakdown voltage of 66V and a frequency of 880MHz. It has a gain of 19.2dB and can operate at a gate to source voltage of 12V. The transistor is halogen free and lead free, and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the NXP MRFE6S9130HSR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRFE6S9130HSR3 technical specifications.
| Drain to Source Breakdown Voltage | 66V |
| Drain to Source Voltage (Vdss) | 66V |
| Frequency | 880MHz |
| Gain | 19.2dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 27W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 66V |
| Weight | 0.167294oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFE6S9130HSR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.