The MRFE6S9135HSR3 is a high-frequency N-CHANNEL RF transistor with a voltage rating of 66V and a maximum operating temperature of 225°C. It has a frequency range of up to 1GHz and a maximum output power of 39W. This transistor is designed for surface mount applications and is packaged in a flatpack with a tape and reel configuration. It is compliant with RoHS regulations and is halogen free.
Sign in to ask questions about the NXP MRFE6S9135HSR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRFE6S9135HSR3 technical specifications.
| Drain to Source Voltage (Vdss) | 66V |
| Frequency | 940MHz |
| Gain | 21dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 39W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 39W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 66V |
| Weight | 0.238519oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFE6S9135HSR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.