The MRFE6S9201HR3 is an N-CHANNEL RF transistor with a breakdown voltage of 66V and a frequency of 880MHz. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is mounted using a screw and has a maximum output power of 40W. It is RoHS compliant and available in a tape and reel packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
| Drain to Source Breakdown Voltage | 66V |
| Drain to Source Voltage (Vdss) | 66V |
| Frequency | 880MHz |
| Gain | 20.8dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Output Power | 40W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 66V |
| Weight | 0.226635oz |
| RoHS | Compliant |