
2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET
NXP MRFE6VP5600HSR5 technical specifications.
| Drain to Source Voltage (Vdss) | 130V |
| Frequency | 230MHz |
| Gain | 25dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.667kW |
| Mount | Surface Mount |
| Operating Frequency | 1.8 MHz to 600 MHz |
| Output Power | 600W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 130V |
| Weight | 0.299419oz |
| RoHS | Compliant |
No datasheet is available for this part.