
The MRFE6VP61K25HSR6 is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a maximum power dissipation of 1.333kW. It has a voltage rating of 133V and a continuous drain current of 10uA. The device is packaged in a tape and reel configuration and is RoHS compliant. It operates at a frequency of 230MHz and has a gain of 24dB.
NXP MRFE6VP61K25HSR6 technical specifications.
| Continuous Drain Current (ID) | 10uA |
| Drain to Source Breakdown Voltage | 133V |
| Drain to Source Voltage (Vdss) | 133V |
| Frequency | 230MHz |
| Gain | 24dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.333kW |
| Output Power | 1.25kW |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.333kW |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 133V |
| Weight | 0.299419oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFE6VP61K25HSR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
