RF MOSFET N-Channel transistor, 130V drain-source voltage, designed for high-power RF applications. Features a 4-terminal configuration with dual terminal positions and two active elements. Operates up to a maximum temperature of 225°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRFE6VP6300HR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 225 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MRFE6VP6300HR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.