
The MRFE6VP6300HSR3 is an N-Channel RF transistor with a voltage rating of 130V and a frequency range of 1.8 MHz to 600 MHz. It has a maximum output power of 300W and a maximum power dissipation of 1.05kW. The transistor is packaged in a surface mount package and is available in a tape and reel packaging format. It operates over a temperature range of -30°C to 225°C and is halogen free.
NXP MRFE6VP6300HSR3 technical specifications.
| Drain to Source Voltage (Vdss) | 130V |
| Frequency | 230MHz |
| Gain | 26.5dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 600MHz |
| Min Frequency | 1.8MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1.05kW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Frequency | 1.8 MHz to 600 MHz |
| Output Power | 300W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Test Voltage | 50V |
| Voltage Rating | 130V |
| Weight | 0.161213oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MRFE6VP6300HSR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.