
The MRFE6VP8600HR6 is an N-CHANNEL RF transistor with a voltage rating of 130V and an output power of 125W. It operates within a frequency range of 470 MHz to 860 MHz and has a maximum operating temperature of 150°C. The device is packaged in tape and reel quantities of 150 and is suitable for screw mounting. It has a gain of 19.3dB and a maximum power dissipation of 1.052kW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRFE6VP8600HR6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain to Source Voltage (Vdss) | 140V |
| Frequency | 860MHz |
| Gain | 19.3dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Frequency | 860MHz |
| Min Frequency | 470MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.052kW |
| Mount | Screw |
| Number of Elements | 1 |
| Operating Frequency | 470 MHz to 860 MHz |
| Output Power | 125W |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 50V |
| Voltage Rating | 130V |
| Weight | 0.464343oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRFE6VP8600HR6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.