Sign in to ask questions about the NXP MRFE6VP8600HSR6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRFE6VP8600HSR6 technical specifications.
| Drain to Source Breakdown Voltage | 140V |
| Drain to Source Voltage (Vdss) | 140V |
| Frequency | 860MHz |
| Gain | 19.3dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Frequency | 860MHz |
| Min Frequency | 470MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.052kW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 125W |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.052kW |
| Test Voltage | 50V |
| Voltage Rating | 130V |
| Weight | 0.46787oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRFE6VP8600HSR6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.