RF MOSFET N-Channel transistor designed for high-frequency applications. Features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. This component offers a 133V breakdown voltage and a dual terminal configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRFE6VS25LR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MRFE6VS25LR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.