The MRFG35002N6AT1 is an RF transistor with a voltage rating of 8V and a continuous drain current of 1.7A. It operates at a frequency of 3.55GHz and has a power dissipation of 1.5W. The device is halogen free and compliant with RoHS regulations. It is packaged in tape and reel quantities of 1000 units and has a weight of 0.009877oz.
NXP MRFG35002N6AT1 technical specifications.
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Voltage (Vdss) | 8V |
| Frequency | 3.55GHz |
| Gain | 10dB |
| Gate to Source Voltage (Vgs) | -5V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Operating Frequency | 3.55 GHz |
| Output Power | 158mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Voltage | 6V |
| Voltage Rating | 8V |
| Weight | 0.009877oz |
| RoHS | Compliant |
No datasheet is available for this part.