The NXP MRFG35002N6R5 is a surface mount N-channel junction field-effect transistor with a continuous drain current of 1.7A and a drain to source voltage of 8V. It operates at a frequency of 3.55GHz and has a gain of 10dB. The device is rated for an output power of 1.5W and is packaged in tape and reel format. The MRFG35002N6R5 is not radiation hardened and is tested at a voltage of 6V. It is suitable for use in a variety of applications, including those requiring high frequency operation and moderate power handling.
NXP MRFG35002N6R5 technical specifications.
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Voltage (Vdss) | 8V |
| Frequency | 3.55GHz |
| Gain | 10dB |
| Gate to Source Voltage (Vgs) | -5V |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Output Power | 1.5W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Test Voltage | 6V |
| Voltage Rating | 8V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.