Sign in to ask questions about the NXP MRFG35002N6T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRFG35002N6T1 technical specifications.
| Frequency | 3.55GHz |
| Gain | 10dB |
| Gate to Source Voltage (Vgs) | -5V |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Output Power | 1.5W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 6V |
| Voltage Rating | 8V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFG35002N6T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.