The NXP MRFG35003ANR5 is a 15V junction field-effect transistor with a maximum operating temperature of 85°C. It features a continuous drain current of 1.3A and a gate to source voltage of -5V. This transistor is designed for surface mount applications and is packaged in a tape and reel format with 50 units per package.
NXP MRFG35003ANR5 technical specifications.
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Voltage (Vdss) | 15V |
| Frequency | 3.55GHz |
| Gain | 10.8dB |
| Gate to Source Voltage (Vgs) | -5V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Operating Frequency | 3.55 GHz |
| Output Power | 3W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Technology | GAAS |
| Test Voltage | 12V |
| Voltage Rating | 15V |
| Weight | 0.009877oz |
| RoHS | Compliant |
No datasheet is available for this part.