RF Power Field-Effect Transistor
NXP MRFG35003M6T1 technical specifications.
| Drain to Source Voltage (Vdss) | 6V |
| Frequency | 3.55GHz |
| Gain | 9dB |
| Lead Free | Contains Lead |
| Output Power | 3W |
| Packaging | Tape and Reel |
| Test Voltage | 6V |
| Voltage Rating | 8V |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
No datasheet is available for this part.